text.skipToContent text.skipToNavigation

Manufacturer Part #

62S11-M5-020CH

62S Series 32 Detent Position Pushbutton Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Grayhill 62S11-M5-020CH - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 4.75V to 5.25V
Actuator Type: Pushbutton
Mounting Method: PCB Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$40.67
USD
Quantity
Unit Price
1
$40.67
3
$40.03
5
$39.74
10
$39.35
20+
$38.73
Product Variant Information section