text.skipToContent text.skipToNavigation

Manufacturer Part #

62S11-M5-080C

62S Series 11.25° 32 Detent Position Medium Torque Ribbon Cable Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S11-M5-080C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,153.75
USD
Quantity
Unit Price
1
$48.46
3
$47.66
4
$47.45
10
$46.80
15+
$46.15
Product Variant Information section