text.skipToContent text.skipToNavigation

Manufacturer Part #

62S15-H9-020C

62S Series 2 inch Center Ribbon Cable Connector Encoder Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S15-H9-020C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,110.00
USD
Quantity
Unit Price
1
$46.62
3
$45.86
4
$45.66
10
$45.03
15+
$44.40
Product Variant Information section