text.skipToContent text.skipToNavigation

Manufacturer Part #

62S18-H9-020CH

62S Series 18° or 20 positions Pushbutton 2" Cable Encode Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S18-H9-020CH - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,137.50
USD
Quantity
Unit Price
1
$47.77
3
$46.98
4
$46.78
10
$46.13
15+
$45.50
Product Variant Information section