text.skipToContent text.skipToNavigation

Manufacturer Part #

62S22-L5-PV

Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S22-L5-PV - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,145.00
USD
Quantity
Unit Price
1
$48.09
3
$47.30
4
$47.10
10
$46.45
15+
$45.80
Product Variant Information section