text.skipToContent text.skipToNavigation

Manufacturer Part #

62S22-N5-PH

62S Series 510 Grams 0.1 Centre Pins with 0.23 Length Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S22-N5-PH - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,136.00
USD
Quantity
Unit Price
1
$47.72
3
$46.93
4
$46.72
10
$46.08
15+
$45.44
Product Variant Information section