text.skipToContent text.skipToNavigation

Manufacturer Part #

EN11-HNB0BQ20

EN11 Series 11 mm Top Adjustment 5 V Shaft Actuator Non Switch Rotary Encoder

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies EN11-HNB0BQ20 - Technical Attributes
Attributes Table
Encoder Type: Rotary
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Bushing Mount
Features & Applications

The EN11-HNB0BQ20 is a Part of EN11 Series 5 V 11 mm Top adjustment Shaft Actuator Non Switch Rotary Encoder.

Specifictions:

  • Pulses ( Per Revolution ) 15, 20
  • Encoder Closed Circuit Resistance 3 Ohms, max
  • Encoder Contact Rating 10mA/ 5Vdc
  • Operating Current, Maximum 10mA
  • Insulation Resistance, Minimum 100M ohms at 250Vdc/ 1mA
  • Sliding Noise ( at 60 RPM ) 2.0ms max
  • Contact Bounce ( at 15 RPM) 5.0ms max
  • Operating Speed ( RPM ) 100 RPM max
  • Switch Power rating 10mA/ 5Vdc
  • Detents ( per Revolution) 0, 20 and 30
  • Rotational Torque of Detent, Maximum 2.5 oz-in
  • Switch Operating Force 550 gf
  • Switch Travel 0.5mm

View the EN11 Series of Encoder Switch

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5280
Multiple Of:
1320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,438.40
USD
Quantity
Unit Price
20
$1.09
50
$1.08
150
$1.06
300
$1.05
1,000+
$1.03
Product Variant Information section