text.skipToContent text.skipToNavigation

Manufacturer Part #

ENCOS16D2S65C

Rotary Optical Encoder

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ENCOS16D2S65C - Technical Attributes
Attributes Table
Encoder Type: Incremental
Supply Voltage: 4.75V to 5.25V
Supply Current: 30mA
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Actuator Type: Shaft
No of Positions: 16
Contact Resistance: 10Ω
Mechanical Life (Cycles): 300000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1260
Multiple Of:
420
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,549.60
USD
Quantity
Unit Price
420+
$9.96
Product Variant Information section