Manufacturer Part #
61B22-01-02-060
61B Series Quadrature Code 16 Position 22.5 Degree with Cable Optical Encoder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 61B22-01-02-060 - Technical Attributes
Attributes Table
| Encoder Type: | Quadrature Code |
| Supply Voltage: | 5V |
| Actuator Type: | Tactile |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$73.08
2
$72.18
3
$71.65
5
$71.00
10+
$69.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount