Manufacturer Part #
62A11-02-P
62A Series Quadrature Code 32 Position 11.25 Degree Through Hole Optical Encoder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 62A11-02-P - Technical Attributes
Attributes Table
| Encoder Type: | Optical |
| Actuator Type: | Shaft |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$38.84
3
$38.23
5
$37.96
10
$37.58
20+
$36.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray