text.skipToContent text.skipToNavigation

Manufacturer Part #

62S11-M5-060C

Encoder, 11.25° or 32 positions, pushbutton, 6.0in.cable, connector .050in.cent

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S11-M5-060C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,068.00
USD
Quantity
Unit Price
1
$44.85
3
$44.11
4
$43.92
10
$43.31
15+
$42.72
Product Variant Information section