text.skipToContent text.skipToNavigation

Manufacturer Part #

1706

Panel Bearing Brass/Nickel

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1706 - Technical Attributes
Attributes Table
Type: Hardware
Material: Brass
Contact Plating: Nickel
Diameter: 3.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,994
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$188.00
USD
Quantity
Unit Price
100
$1.88
200
$1.86
300
$1.85
400+
$1.84
Product Variant Information section