text.skipToContent text.skipToNavigation

Manufacturer Part #

76P04

76 & 78 Series 4 Position Clear Protective DIP Switch Cover

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Grayhill 76P04 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Color: Clear
Material: Polycarbonate
Features & Applications
The 76P04 is a Rigid, clear plastic cover fits all but toggle actuated switches. It provides a top cover for less strenuous cleaning, serves as a dust cover in dirty environments, and provides protection against accidental actuation and has a length of 0.480".

Key Features:

  • Material: 76 only-Polycarbonate

Note:

  • It is purchase as a separate item
  • Check length of the desired DIP Switch, and then select from the ordering information on this page
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$20.63
USD
Quantity
Unit Price
25
$0.825
50
$0.815
125
$0.795
300
$0.78
750+
$0.745
Product Variant Information section