Manufacturer Part #
947705-019
Grey Knob Rotary DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 94H Series High Temperature Slotted knobs show switch markings. All actuation types are available in octal (8), binary coded decimal (10), or hexadecimal (16) codes; with either standard or complement output. Standard code outputs have natural color rotors; complements in a contrasting color.
Key Features:
- Switch Knob
- Knob / Dial Style:Round Knurled With Arrow
- Knob Diameter:9.4mm
- Peak Reflow Compatible (260 C)
- Shaft Size:0.21 in
- PB Free and RoHS Compliant
Note:
- It is purchase as a separate item.
- Contact Grayhill for other knob material/marking color combinations and geometrics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$1.08
40
$1.07
100
$1.05
250
$1.04
500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk