Manufacturer Part #
CKL12BTW01
CK Series 19 mm On-None-On High Security Keylock Switch with Tubular Actuator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches CKL12BTW01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches CKL12BTW01 - Technical Attributes
Attributes Table
| Contact Current-Max: | 3A |
| Circuitry: | SPDT |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Features & Applications
The CKL12BTW01 is a CK Series 19 mm On-None-On High Security Keylock Switch with Tubular Actuator.It is a High insulating material for 16 mm CKM models withstands over 15 kilovolts of electrostatic discharge, thus providing antistatic feature.
Features:
- Rugged, die cast housing 19 mm CKL models designed for higher security requirements
- Vertically rotating switching mechanism combines with self-cleaning sliding contacts for high reliability and long operating life
- 16 mm and 19 mm diameter bushing
- CKL and CKM on-off-on models with tabular keys have push-and-lock mechanism which allows contractor to drop and slide over stationary contacts
- Epoxy sealed terminals prevent entry of flux and other contaminants
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$16.66
3
$16.46
10
$16.24
20
$16.11
40+
$15.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
Panel Mount