Manufacturer Part #
D6C00F1LFS
D6 Series White Square SPST Off-Momentary Through Hole Key Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K D6C00F1LFS - Technical Attributes
Attributes Table
| Contact Current-Max: | 0.1A |
| Circuitry: | SPST |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$0.85
500
$0.835
750+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Mounting Method:
Through Hole