text.skipToContent text.skipToNavigation

Manufacturer Part #

KO126A1001

KO Series 1 Tumbler SP 90 Degree Panel Mount Solder Lug Keylock Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KO126A1001 - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Circuitry: SP
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,490.00
USD
Quantity
Unit Price
100+
$5.49
Product Variant Information section