text.skipToContent text.skipToNavigation

Manufacturer Part #

SK22AG13

SK Series DPDT/DP3T On None On Straight with Bracket Process Sealed Keylock

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SK22AG13 - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Circuitry: DPDT
Termination Style: Straight PC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.60
USD
Quantity
Unit Price
2
$17.37
4
$17.24
10
$17.06
25
$16.88
40+
$16.68
Product Variant Information section