text.skipToContent text.skipToNavigation

Manufacturer Part #

Y100AA2C203NQ

Y Series Stainless Steel 4 Tumbler SP3T 45 Degree Solder Lug Switch Lock

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K Y100AA2C203NQ - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SP
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
216
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,486.24
USD
Quantity
Unit Price
36+
$16.14
Product Variant Information section