text.skipToContent text.skipToNavigation

Manufacturer Part #

1.20.124.017/0000

RAFIX 22 QR - NC + 1 NO Contact Block with Silver Contacts with Coupling

ECAD Model:
Mfr. Name: RAFI
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RAFI 1.20.124.017/0000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Contact Current-Max: 10A
Circuitry: SPST N.O. / N.C.
Termination Style: Screw
Operating Temperature: -25°C to +70°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
6
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.80
USD
Quantity
Unit Price
1
$23.65
3
$23.33
5
$23.18
20
$22.78
30+
$22.52
Product Variant Information section