text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.3011

PSE Type 20 mA Red / Green Illumination Small Button Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.3011 - Technical Attributes
Attributes Table
Contact Current-Max: 20mA
Switch Operation: Off-On
Illumination Color: Red / Green
Actuator Style: Round Button
Termination Style: Wire
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,372.00
USD
Quantity
Unit Price
10+
$118.60
Product Variant Information section