text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.6455

MCS Series SPST-NO IP65 125mA 48V Red/Green/Yellow Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.6455 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 125mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Wire Leads
Operating Temperature: -20°C to +60°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,504.20
USD
Quantity
Unit Price
20+
$75.21
Product Variant Information section