text.skipToContent text.skipToNavigation

Manufacturer Part #

1437571-4

TP Series Black SPST Vertical Square Off Momentary Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1437571-4 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: Black
Actuator Style: Square
Termination Style: Vertical / PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,845.00
USD
Quantity
Unit Price
25
$3.84
50
$3.80
75
$3.77
100
$3.75
125+
$3.69
Product Variant Information section