Manufacturer Part #
14SP-L1-02-W
14 Series SPST Sealed with Posts White LED Med Force Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 14SP-L1-02-W - Product Specification
Grayhill 14SP-L1-02-W - Technical Attributes
Attributes Table
| Contact Current-Max: | 100mA |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Illumination Color: | White |
| Actuator Style: | Round Button |
| Termination Style: | Vertical / SMT |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200+
$63.20
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
PCB Mount