text.skipToContent text.skipToNavigation

Manufacturer Part #

1660.0202

1660 Series DPST 16 A 250 V Dust Protected Green Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1660.0202 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 16A
Switch Operation: Mom
Circuitry: DPST
Insulation Resistance: 100MΩ
Illumination Color: Green
Cap Color: Green
Actuator Style: Square Button
Termination Style: Quick Connect
Operating Temperature: -40°C to +80°C
Contact Plating: Silver
Features & Applications

The 1660.0202 is a 250 V 16 A Snap-In Green Illuminated DPST (Double Pole Single Throw) Pushbutton Switch.

Features:

  • Illuminated and non-illuminated pushbutton switch
  • Proven jump contact switching system (double interrupting)
  • Opening and closing speed independent of the actuating speed
  • Product-dependent with external lamp connection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,037.00
USD
Quantity
Unit Price
3
$10.77
5
$10.72
20
$10.57
30
$10.52
75+
$10.37
Product Variant Information section