text.skipToContent text.skipToNavigation

Manufacturer Part #

1660.3202

230 VAC DPST On-Off Push Button Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1660.3202 - Technical Attributes
Attributes Table
Contact Current-Max: 12A
Switch Operation: On-Off
Circuitry: DPST
Termination Style: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,151.00
USD
Quantity
Unit Price
100+
$11.51
Product Variant Information section