text.skipToContent text.skipToNavigation

Manufacturer Part #

1825095-3

TP Series Black SPST Right Angle Rectangular Off Momentary Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825095-3 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 200VAC
Rated Voltage: 20V
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: Black
Cap Color: Black
Actuator Style: Rectangular
Termination Style: PCB
Operating Temperature: -30°C to +95°C
Contact Plating: Gold
Mounting Method: Through Hole
Features & Applications

Vertical and Right Angle Pushbutton Switches for PC Layout and Panel Mount for Through-Hole and Wire Lug.

Features/Benefits :

  • Subminiature size—capable of switching 1 AMP
  • Vertical & right angle terminations
  • PC & panel mount models
  • Snap-in front panel mounting available
  • Epoxy terminal seal-compatible with bottom wash cleaning
  • RoHS compliant models available

Typical Applications :

  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,320.00
USD
Quantity
Unit Price
10
$3.51
25
$3.46
40
$3.43
100
$3.38
150+
$3.32
Product Variant Information section