text.skipToContent text.skipToNavigation

Manufacturer Part #

2202

2000 Series Mini Snap Acting SPST Panel Mount Solder Lug Push Button Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 2202 - Technical Attributes
Attributes Table
Contact Current-Max: 10A
Switch Operation: Off-On
Circuitry: SPST
Illumination Color: No
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,052.50
USD
Quantity
Unit Price
1
$44.20
3
$43.47
4
$43.28
10
$42.69
15+
$42.10
Product Variant Information section