text.skipToContent text.skipToNavigation

Manufacturer Part #

3-101-004

DPST ON - OFF 16A 250VAC 24VDC Green LED Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-101-004 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 30V
Contact Current-Max: 16A
Switch Operation: Off-On
Circuitry: DPST
Insulation Resistance: 100MΩ
Illumination Color: Green
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Quick Connect
Operating Temperature: -20°C to +85°C
IP Rating: IP64 - Outdoor Lighting Rating
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$983.80
USD
Quantity
Unit Price
10+
$49.19
Product Variant Information section