text.skipToContent text.skipToNavigation

Manufacturer Part #

3-101-404

CPS Series 100 mA 60V IP40 SPST-NO RGB Illuminated Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-101-404 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 42VAC
Rated Voltage: 60V
Contact Current-Max: 100mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Termination Style: Wire Leads
Operating Temperature: -40°C to +60°C
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$925.40
USD
Quantity
Unit Price
10+
$46.27
Product Variant Information section