text.skipToContent text.skipToNavigation

Manufacturer Part #

30-102

30 Series Green Momentary SPST 150 mA Panel Mount Snap-In Pushbutton

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 30-102 - Technical Attributes
Attributes Table
Contact Current-Max: 150mA
Switch Operation: Mom
Circuitry: SPST
Illumination Color: Green
Actuator Style: Pushbutton
Termination Style: Snap-In
Mounting Method: Panel Mount
Features & Applications
The 30-102 is a Part of 30 Series 150 mA, SPST Momentary Green Colour Snap-in Panel Mount Pushbutton Switch.

Features:

  • Convenient Snap-in Panel Mounting
  • Choice of 6 Button Colors
  • SPST (Momentary Contact)
  • Gold Plated Contacts
  • Sealed
  • Butt Contact System

Specifications:

  • Operating Temperature: -40 °C to +80 °C
  • Shock: 100 G’s/ 6 Milliseconds
  • Rating at 24 VDC: 150 Milliamps
  • Voltage Breakdown: 1000 Vac between mutually insulated parts
  • Contact Resistance: 25 megaohms max on new switch
  • Insulation: 1,000 megaohms minimum
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$187.50
USD
Quantity
Unit Price
3
$7.64
10
$7.55
20
$7.50
40
$7.45
75+
$7.35
Product Variant Information section