Manufacturer Part #
30-103
30 Series Yellow Momentary 150 mA SPST Panel Mount Snap-In Pushbutton
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 30-103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 30-103 - Technical Attributes
Attributes Table
| Contact Current-Max: | 150mA |
| Switch Operation: | Mom |
| Circuitry: | SPST |
| Illumination Color: | Yellow |
| Actuator Style: | Pushbutton |
| Termination Style: | Snap-In |
| Mounting Method: | Panel Mount |
Features & Applications
The 30-103 is a Part of 30 Series 150 mA, Yellow Colour SPST Momentary Snap-in Panel Mount Pushbutton Switch.
Features:
- Convenient Snap-in Panel Mounting
- Choice of 6 Button Colors
- SPST (Momentary Contact)
- Gold Plated Contacts
- Sealed
- Butt Contact System
Specifications:
- Operating Temperature: -40 °C to +80 °C
- Shock: 100 G’s/ 6 Milliseconds
- Rating at 24 VDC: 150 Milliamps
- Voltage Breakdown: 1000 Vac between mutually insulated parts
- Contact Resistance: 25 megaohms max on new switch
- Insulation: 1,000 megaohms minimum
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$6.23
5
$6.17
20
$6.10
40
$6.06
100+
$5.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Panel Mount