text.skipToContent text.skipToNavigation

Manufacturer Part #

39-261 BLK

39 Series Momentary SPDT Black Butt Contact Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Date Code:
Product Specification Section
Grayhill 39-261 BLK - Technical Attributes
Attributes Table
Rated Voltage (VAC): 220VAC
Rated Voltage: 28V
Contact Current-Max: 0.25A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Cap Color: Black
Actuator Style: Pushbutton
Termination Style: PC Pin
Operating Temperature: -40°C to +125°C
Contact Plating: Gold
Features & Applications

The 39 Series Pushbutton Switch, Large black button, SPST and SPDT, 1/4 Amp.

Key Features:

  • Fully Protected During Flux Cleaning Operations

Specifications:

  • Contact Resistance: 25 milliohms maximum on a new switch
  • Voltage Breakdown: 1,000 Vac between mutually insulated parts
  • Insulation Resistance: 1,000 megohms minimum
  • Operating Temperature: -40°C to +125°C

Learn more about the 39 Family of Pushbutton

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.34
USD
Quantity
Unit Price
1
$3.34
10
$3.27
25
$3.22
75
$3.16
150+
$3.09