text.skipToContent text.skipToNavigation

Manufacturer Part #

39-405 BLK

39 Series SPST Normally Open Momentary 150 mA Butt Contact Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 39-405 BLK - Technical Attributes
Attributes Table
Contact Current-Max: 150mA
Switch Operation: Mom
Circuitry: SPST
Illumination Color: Black
Actuator Style: Pushbutton
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.85
USD
Quantity
Unit Price
5
$5.17
20
$5.05
30
$5.01
75
$4.93
125+
$4.83
Product Variant Information section