text.skipToContent text.skipToNavigation

Manufacturer Part #

4001

4000 Series Momentary SPST Panel Mount Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 4001 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 220VAC
Contact Current-Max: 1A
Switch Operation: Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: No
Cap Color: Red
Actuator Style: Plunger
Termination Style: Solder Lug
Operating Temperature: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.39
USD
Quantity
Unit Price
1
$6.39
4
$6.31
15
$6.23
40
$6.17
100+
$6.08
Product Variant Information section