text.skipToContent text.skipToNavigation

Manufacturer Part #

46-101 BLK

46 Series Momentary SPDT Butt Contact Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 46-101 BLK - Technical Attributes
Attributes Table
Contact Current-Max: 0.25A
Switch Operation: Mom
Circuitry: SPDT
Illumination Color: Orange
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$33.76
USD
Quantity
Unit Price
2
$16.88
4
$16.75
10
$16.58
25
$16.41
40+
$16.20
Product Variant Information section