text.skipToContent text.skipToNavigation

Manufacturer Part #

5000.0104

4 A 125 - 250 VAC SPNO Push button Appliance Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Marquardt 5000.0104 - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SPNO
Actuator Style: Round
Termination Style: Snap-In
Mounting Method: Panel Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
250
Total
$10.29
USD
Quantity
Unit Price
250+
$3.43
Product Variant Information section