text.skipToContent text.skipToNavigation

Manufacturer Part #

6450.0001

6450 Series Grey-White Snap In Rocker Keyboard Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 6450.0001 - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Circuitry: SPST N.O.
Actuator Style: Pushbutton
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$4,880.00
USD
Quantity
Unit Price
2,000+
$2.44
Product Variant Information section