Manufacturer Part #
700SP7B11M6QEH
700 Series Snaping-Acting SPDT On-Momentary Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 700SP7B11M6QEH - Technical Attributes
Attributes Table
| Contact Current-Max: | 3A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | No |
| Actuator Style: | Plunger |
| Termination Style: | Right Angle |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
96
$3.30
192+
$3.24
Product Variant Information section
Available Packaging
Package Qty:
96 per Bulk
Mounting Method:
Through Hole