text.skipToContent text.skipToNavigation

Manufacturer Part #

800AWSP9M7QE

800A Series SPST Mom-Off-On 1 A Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
E-Switch 800AWSP9M7QE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: Mom-Off-On
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Pushbutton
Termination Style: Solder
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
216
USA:
216
324
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
54
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.48
USD
Quantity
Unit Price
54
$2.62
108
$2.60
162
$2.58
216
$2.57
270+
$2.53
Product Variant Information section