text.skipToContent text.skipToNavigation

Manufacturer Part #

8121J83ZGE22

8020 Series Snap Acting SPDT On-Momentary Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8121J83ZGE22 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Square Button
Termination Style: Solder Lug
Operating Temperature: -30°C to +75°C
Contact Plating: Gold
Mounting Method: Panel Mount
Features & Applications

The 8121J83ZGE22 is a part of 8121 series Pushbutton switches. It can sustain a maximum contact current of 1 A,It comes in SPDT Circuitry type.

Features:

  • Positive tactile feel
  • Multi-positions available
  • Wide variety of termination options
  • Epoxy terminal seal compatible with bottom wash cleaning
  • RoHS compliant models available

Applications:

  • Instrumentation
  • Computer peripherals
  • Telecommunications equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27,216.00
USD
Quantity
Unit Price
2
$11.82
4
$11.73
15
$11.57
25
$11.51
50+
$11.34
Product Variant Information section