text.skipToContent text.skipToNavigation

Manufacturer Part #

8121SYW4GE

Pushbutton Switches (ON) OFF SPDT 1A 120VAC 28VDC 0.4W

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8121SYW4GE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: White
Actuator Style: Round Plunger
Termination Style: Wire-Wrap
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
180
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,118.60
USD
Quantity
Unit Price
36+
$11.77
Product Variant Information section