text.skipToContent text.skipToNavigation

Manufacturer Part #

8161SH9V3BE2

8060 Series SPDT Round Plunger 20 VAC 20 VDC 0.4 VA Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8161SH9V3BE2 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: Black
Actuator Style: Plunger
Termination Style: V-Bracket
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
640
Multiple Of:
640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,030.40
USD
Quantity
Unit Price
640+
$7.86
Product Variant Information section