text.skipToContent text.skipToNavigation

Manufacturer Part #

8161SHZQE2

8060 Series Micro Mini SPDT On-On Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8161SHZQE2 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 6A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -30°C to +65°C
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$722.00
USD
Quantity
Unit Price
3
$7.50
10
$7.41
20
$7.36
40
$7.31
75+
$7.22
Product Variant Information section