text.skipToContent text.skipToNavigation

Manufacturer Part #

8168S2HZQE1

8060 Series SPDT On-Mom 6 A Plunger Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8168S2HZQE1 - Technical Attributes
Attributes Table
Contact Current-Max: 6A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: White
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,240.00
USD
Quantity
Unit Price
2,000+
$8.12
Product Variant Information section