text.skipToContent text.skipToNavigation

Manufacturer Part #

8168SH9AQE2

SWITCH PUSHBUTTON SPDT 6A 120V

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
C&K 8168SH9AQE2 - Technical Attributes
Attributes Table
Contact Current-Max: 6A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Black
Actuator Style: Plunger
Termination Style: Right Angle / PC Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$583.20
USD
Quantity
Unit Price
80+
$7.29
Product Variant Information section