text.skipToContent text.skipToNavigation

Manufacturer Part #

8168SH9AV2QE2

8060 Series SPDT 6 A 250 VAC 28 VDC Round Plunger Push Button Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8168SH9AV2QE2 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 6A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Illumination Color: Black
Cap Color: Black
Actuator Style: Round
Termination Style: Vertical / PC Through Hole
Operating Temperature: -30°C to +65°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.80
USD
Quantity
Unit Price
80+
$7.66
Product Variant Information section