text.skipToContent text.skipToNavigation

Manufacturer Part #

8168SHZGE2

8060 Series SPDT Rear Mount Solder Lug Round Button Black Cap Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8168SHZGE2 - Technical Attributes
Attributes Table
Contact Current-Max: 6A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Black
Actuator Style: Pushbutton
Termination Style: Solder Lug
Mounting Method: Rear Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$848.00
USD
Quantity
Unit Price
100+
$8.48
Product Variant Information section