text.skipToContent text.skipToNavigation

Manufacturer Part #

8551MZQE2

8500 Series Mini SPST Momentary Panel Mount Solder Lug Push Button Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8551MZQE2 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Cap Color: Black
Actuator Style: Round Plunger
Termination Style: Solder Lug
Operating Temperature: -30°C to +65°C
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
160
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,721.60
USD
Quantity
Unit Price
960+
$5.96
Product Variant Information section