text.skipToContent text.skipToNavigation

Manufacturer Part #

AB11AP-FA

AB Series Sub Mini SPDT On-Momentary Through Hole Push Button Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AB11AP-FA - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: Black
Actuator Style: Round Button
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.85
USD
Quantity
Unit Price
3
$7.95
10
$7.86
20
$7.80
40
$7.75
75+
$7.65
Product Variant Information section